| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DRAN |
ECC28DRAN
| Heilind Number: | SULECC28DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC28DRAN, a high-performance female connector designed for board-to-board PCB and card edge applications. With two rows and 56 positions, this connector offers ample connectivity in a compact form factor. Its durable construction features PBT and phosphor bronze materials, ensuring reliability in demanding environments. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole installation simplifies assembly. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and low-profile design make it ideal for space-constrained installations. Trust in the ECC28DRAN for secure and efficient connections in your electronic systems.

