ECC28DRAS

Heilind Number:SULECC28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRAS

Detailed Description

Introducing the ECC28DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows with 56 positions, and right-angle orientation make it versatile for various circuit board setups. Operating at a maximum voltage of 700 VAC and 3A amperage, it guarantees efficient power transmission. Gold-plated contacts on full bellow design offer superior conductivity and durability. The termination method is through-hole with side hole mounting for secure attachment. With a pitch of 2.54mm, the ECC28DRAS is compatible with standard PCB layouts. Its wide operating temperature range of -65 to 125°C and matte tin termination plating further enhance its suitability for industrial use. Compact in size with dimensions of 10.95mm height and 8.38mm width, this connector is ideal for space-constrained applications. Trust the ECC28DRAS for high-reliability connections in your electronic designs.