ECC28DREH-S13

Heilind Number:SULECC28DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DREH-S13

Detailed Description

Introducing the ECC28DREHS13 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This connector, featuring PBT and Phosphor Bronze construction, guarantees durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, 2 rows, and 56 positions cater to diverse connection requirements. Gold-plated contacts on Phosphor Bronze ensure optimal signal integrity. The 2.54mm pitch and clearance hole mount type facilitate easy installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. Its straddle orientation and card extender termination method make it versatile for various applications. Matte Tin termination plating adds to its longevity. Whether for industrial or commercial use, the ECC28DREHS13 guarantees high performance and reliability.