ECC28DREH

Heilind Number:SULECC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DREH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DREH

Detailed Description

The ECC28DREH connector is a high-performance component designed for board-to-board PCB and card edge connections. With a female gender and two rows of contacts, it offers reliable connectivity in electronic systems. Featuring a clearance hole mount type and eyelet termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in demanding environments. This connector has a pitch of 2.54 mm, accommodating 56 positions with a straight orientation. Operating at voltages of up to 700 VAC, it is suitable for a wide range of applications. With a tail length of 5.72 mm and a low profile design, it saves space on the PCB. The termination plating of matte tin further enhances its performance and longevity. Meeting the highest quality standards, this connector is a reliable choice for advanced electronic systems.