ECC28DREI-S13

Heilind Number:SULECC28DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DREI-S13

Detailed Description

The ECC28DREIS13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage handling capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 56 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. With matte tin termination plating, it ensures excellent solderability. The ECC28DREIS13 is a reliable and high-quality solution for your board-to-board connection needs.