| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DREN-S13 |
ECC28DREN-S13
| Heilind Number: | SULECC28DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC28DRENS13 Board-to-Board PCB Connector, designed for high-performance applications. With a dual-row configuration featuring 56 female contact positions, this connector ensures reliable connectivity in demanding environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its card extender termination method and straddle orientation make it easy to install, while the matte tin termination plating enhances durability. With a wide operating temperature range from -65 to 125°C, this connector is suitable for use in various industries. Upgrade your connectivity solutions with the ECC28DRENS13 for optimal performance and longevity.

