ECC28DREN

Heilind Number:SULECC28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DREN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DREN

Detailed Description

Introducing the ECC28DREN, a high-performance board-to-board PCB connector designed for demanding applications. Built with precision and durability in mind, this connector features a robust construction with PBT and phosphor bronze materials, ensuring reliable connectivity even in harsh environments. With a 2.54mm pitch and 56 positions, it offers ample connectivity options for your circuit board layouts. The female gender, 2 rows, and straight orientation make installation a breeze. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while a voltage rating of 700VAC and an operating temperature range of -65°C to 125°C ensure performance under varying conditions. The termination method of eyelet and matte tin plating further enhance its durability. With a compact size of 10.95mm in height and 8.38mm in width, the ECC28DREN is ideal for space-constrained applications. Trust in this connector for seamless and efficient board-to-board connections.