ECC28DRES-S13

Heilind Number:SULECC28DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRES-S13

Detailed Description

Introducing ECC28DRES-S13, a high-performance board to board PCB connector designed for precision and reliability. Crafted with a unique blend of PBT and Phosphor Bronze materials, this connector boasts unparalleled durability and conductivity. With an amperage rating of 3A and a voltage withstand of 700 VAC, it guarantees safe and efficient power transmission. Featuring a dual-row, 56-position layout and a pitch of 2.54mm, it offers seamless connectivity in compact spaces. The innovative Full Bellow contact type and gold-plated Phosphor Bronze contacts ensure optimal signal integrity. Its side hole mount and card extender termination method make installation a breeze. Built to withstand extreme environments, it has an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and 8.38mm in width, it's perfect for diverse PCB applications. Don't compromise on quality – choose the ECC28DRESS13 for your connectivity needs.