ECC28DRES

Heilind Number:SULECC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRES

Detailed Description

The ECC28DRES connector, featuring a durable construction of PBT and Phosphor Bronze, is a high-performance component designed for reliable board-to-board PCB connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The female connector, with two rows and a side hole mount type, offers easy installation. Termination is facilitated through eyelets, with contacts plated in gold for optimum conductivity. The 2.54mm pitch and straight orientation make it compatible with various applications. Boasting 56 positions, each with full bellow contact type, it guarantees secure connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs. The matte tin termination plating ensures durability. Overall, the ECC28DRES is a versatile and dependable connector, ideal for demanding electronic systems.