ECC28DRMD-S288

Heilind Number:SULECC28DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRMD-S288

Detailed Description

The ECC28DRMD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a 3A amperage rating and a maximum voltage of 700 VAC, it guarantees safe and stable power transmission. The female gender, two rows, and 56 positions make it versatile for various applications. Its clearance hole mount type and card extender termination method allow for easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures a stable connection. Operating temperature range of -65 to 125 °C, and matte tin termination plating make it suitable for a wide range of operating conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the ECC28DRMDS288 is a reliable and high-quality connector for your PCB interconnect needs.