ECC28DRMD

Heilind Number:SULECC28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRMD

Detailed Description

The ECC28DRMD connector offers reliable and high-performance connectivity for your PCB needs. Featuring a durable construction of PBT and Phosphor Bronze, it guarantees longevity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for various power and signal applications. Its two rows of 56 positions, terminated via wire wrap on a clearance hole mount, ensure secure and efficient connections. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Designed for straight orientation with a compact size, it saves space on your board while maintaining easy accessibility. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for industrial and commercial use. Whether in hi-rel or standard applications, the ECC28DRMD guarantees top-notch performance.