ECC28DRMH-S288

Heilind Number:SULECC28DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRMH-S288

Detailed Description

Introducing the ECC28DRMHS288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, with a clearance hole mount type and card extender termination method, offers reliable and secure connections. Featuring 56 positions spread across 2 rows, it ensures efficient data transmission with a pitch of 2.54mm. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at voltage levels of up to 700VAC and with an amperage of 3A, it is suitable for a wide range of applications. The connector's loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained environments. Its matte tin termination plating ensures long-lasting performance even in harsh operating conditions, with an extended temperature range of -65 to 125°C. Trust the ECC28DRMHS288 for seamless and durable board-to-board connections in your projects.