ECC28DRMI-S288

Heilind Number:SULECC28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRMI-S288

Detailed Description

ECC28DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 56-position, 2-row design allows for versatile connectivity options. Its threaded mount type and card extender termination method offer secure and convenient installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact size, measuring just .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. Certified for RoHS compliance, this connector is a reliable solution for your connectivity needs.