ECC28DRMS-S288

Heilind Number:SULECC28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRMS-S288

Detailed Description

The ECC28DRMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers superior conductivity and longevity. With a 3A amperage rating and a voltage capability of 700VAC, it ensures safe and stable power transmission. The female gender, side-hole mount type, and straddle orientation make it versatile and easy to integrate into various applications. Its 56 positions, organized in two rows with a 2.54mm pitch, provide ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transfer quality. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The termination method of Card Extender and Matte Tin plating offer secure and durable connections. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while delivering high performance. Whether used in consumer electronics or industrial machinery, this connector meets the demands of modern connectivity standards, making it an essential component for any PCB design project.