| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DRMS |
ECC28DRMS
| Heilind Number: | SULECC28DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DRMS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees efficient power delivery. The female connector with two rows and 56 positions offers ample connectivity options. Its side-hole mount type and wire wrap termination method facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, the ECC28DRMS is ideal for use in industrial and aerospace settings. Trust in its robust design and superior performance for seamless PCB connectivity.

