ECC28DRMT

Heilind Number:SULECC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRMT

Detailed Description

Introducing the ECC28DRMT, a high-performance Board To Board PCB Connector designed for demanding applications. With a contact configuration of 56 positions in a dual-row layout, this connector offers robust connectivity. The female gender, threaded mount type, and wire wrap termination method ensure secure and reliable installation. Constructed with PBT and Phosphor Bronze materials and featuring gold contact plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance signal transmission efficiency. With a pitch of 2.54mm and a tail length of 14.22mm, it provides precise and stable connections on PCBs. The ECC28DRMT is the ideal choice for high-reliability applications in aerospace, defense, and industrial electronics.