ECC28DRSD

Heilind Number:SULECC28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRSD

Detailed Description

The ECC28DRSD is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its 2.54mm pitch and 56 positions offer ample connectivity options. The gold-plated contacts on phosphor bronze ensure low contact resistance and high durability. Designed for through-hole mounting with clearance holes, installation is easy and secure. Operating in a wide temperature range from -65°C to 125°C, it is ideal for harsh operating conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while providing efficient connectivity. Perfect for aerospace, defense, and other high-reliability applications, the ECC28DRSD is a top choice for engineers seeking quality and performance in their designs.