ECC28DRSH-S288

Heilind Number:SULECC28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRSH-S288

Detailed Description

Introducing the ECC28DRSH-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows of contact points with a 2.54mm pitch, allowing for secure and reliable connections. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent performance standards. The contact plating of gold ensures excellent conductivity, while the termination method of Card Extender offers easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The ECC28DRSHS288 is a top choice for engineers seeking quality and durability in their connectivity solutions.