ECC28DRSH

Heilind Number:SULECC28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRSH

Detailed Description

Featuring a robust design, the SKU ECC28DRSH is a high-performance Board to Board PCB connector perfect for demanding applications. With PBT & Phosphor Bronze construction and Gold contact plating, this connector ensures reliable conductivity even in harsh environments. Its 56 positions, arranged in 2 rows with a pitch of 2.54mm, offer ample connectivity options. The female gender connector, operating at 700VAC and 3A, is ideal for power and signal transmission. With a straight orientation, clearance hole mount type, and thru-hole termination method, installation is convenient. Tailored for durability, it can withstand temperatures ranging from -65 to 125°C. Its compact size, measuring at 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB assemblies. Overall, the ECC28DRSH guarantees high reliability and performance in electronic connections.