ECC28DRSN-S288

Heilind Number:SULECC28DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRSN-S288

Detailed Description

Introducing the ECC28DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, 56-position layout with a pitch of 2.54mm allows for efficient signal transmission. The female gender and loop bellow contact type guarantee secure mating, while gold-plated phosphor bronze contacts offer excellent conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Featuring a straddle orientation and no mounting requirement, installation is quick and easy. With matte tin termination plating for added durability, the ECC28DRSNS288 is a top choice for mission-critical electronics systems.