ECC28DRSN

Heilind Number:SULECC28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRSN

Detailed Description

Introducing SKU ECC28DRSN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. This female connector features two rows of contact positions, each meticulously crafted from PBT and phosphor bronze for durability and reliability. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, it ensures secure and efficient data transmission. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating guarantees long-lasting performance. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its straight orientation and no-mounting design make installation a breeze, while its compact dimensions (15.49mm connector height, 9.4mm width) save valuable PCB space. Trust in the ECC28DRSN for seamless board-to-board connections in your next project.