ECC28DRSS-S288

Heilind Number:SULECC28DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRSS-S288

Detailed Description

Introducing the ECC28DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatility in installation. Utilizing Card Extender termination method and gold-plated contacts on Phosphor Bronze, it guarantees low contact resistance and enhanced conductivity. The 2.54mm pitch, 56 positions, and loop bellow contact type enable secure and efficient connections. Operable in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Featuring matte tin termination plating, it ensures long-term durability. The ECC28DRSS-S288 is a top choice for engineers seeking high-reliability connectors for their PCB designs.