ECC28DRST-S288

Heilind Number:SULECC28DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRST-S288

Detailed Description

Introducing the ECC28DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, allowing for a total of 56 positions with a pitch of 2.54mm. With a rugged construction and operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. The termination method is through a threaded mount and card extender, guaranteeing secure connections. Made of PBT and phosphor bronze with gold plating, it offers excellent conductivity and durability. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent industry standards. The contact type is loop bellow, and the orientation is straddle, providing flexibility in assembly. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. It is also RoHS compliant, ensuring environmental sustainability. Trust the ECC28DRSTS288 for your connectivity needs, delivering performance and reliability.