ECC28DRST

Heilind Number:SULECC28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRST

Detailed Description

Featuring a high-performance design, the ECC28DRST is a female board-to-board PCB connector engineered for precision and durability. With two rows and 56 positions, this connector facilitates seamless connectivity. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it guarantees efficiency in power delivery. The threaded mounting and through-hole termination method provide secure attachment to PCBs. With a contact type of Loop Bellow and straight orientation, it offers versatility in applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for various electronic devices. The matte tin termination plating enhances its longevity. Designed for a wide operating temperature range of -65 to 125°C, it is ideal for rugged environments. In conclusion, the ECC28DRST is a top-of-the-line connector, meeting the highest standards in performance and reliability.