ECC28DRTH-S13

Heilind Number:SULECC28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRTH-S13

Detailed Description

The ECC28DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The female connector, with two rows and 56 positions, offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. With a pitch of 2.54mm and full bellow contact type, it guarantees secure connections. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the ECC28DRTHS13 is a dependable connectivity solution.