ECC28DRTH

Heilind Number:SULECC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRTH

Detailed Description

Introducing the ECC28DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and clearance hole mount type make it versatile for various board-to-board configurations. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power transmission. The Phosphor Bronze contacts with gold plating offer excellent conductivity and durability. Featuring a straight orientation, 56 positions, and a pitch of 2.54mm, it allows for precise and secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ECC28DRTH.