ECC28DRTI-S13

Heilind Number:SULECC28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRTI-S13

Detailed Description

Introducing the ECC28DRTIS13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a 3A amperage rating and 700VAC voltage capability. The female connector with two rows and 56 positions offers versatile connectivity options. Its threaded mount and card extender termination method guarantee secure and stable connections. Gold-plated phosphor bronze contacts with a full bellow design provide excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring 10.95mm in height and 8.38mm in width, and a tail length of 4.7mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures robust solder joints. Trust the ECC28DRTIS13 for high-reliability board-to-board connections in aerospace, defense, and industrial applications.