ECC28DRTI

Heilind Number:SULECC28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRTI

Detailed Description

Introducing our ECC28DRTI board-to-board and card edge connector, designed for high-reliability applications. With a durable construction featuring PBT and phosphor bronze materials, this female connector offers 56 positions in a straight orientation with two rows for efficient connectivity. The threaded mount type and through-hole termination method ensure secure installation on PCBs. Contacts made of gold-plated phosphor bronze guarantee optimal signal transmission, while the full bellow contact type accommodates high-speed data transfer. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is ideal for demanding environments. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it provides a compact yet robust solution for your connectivity needs. Trust in the ECC28DRTI for reliable performance in critical applications.