ECC28DRTN-S93

Heilind Number:SULECC28DRTN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRTN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRTN-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULECC28DRTN-S93

Detailed Description

Introducing the ECC28DRTNS93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With a straight orientation, it offers easy installation on PCBs with no mounting required. The 2-row, 56-position layout and 2.54mm pitch make it ideal for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact design and matte tin termination provide excellent durability and signal integrity. Compact in size with dimensions of 10.95mm height and 8.38mm width, it is perfect for space-constrained applications. Trust the ECC28DRTNS93 for secure and efficient board-to-board connections in your designs.