ECC28DRTN

Heilind Number:SULECC28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRTN

Detailed Description

Introducing the ECC28DRTN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a female gender and two rows of 56 positions each, this connector offers seamless connectivity. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensures optimal conductivity and durability. Featuring a straight orientation and no mounting requirement, the ECC28DRTN is easy to install. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. With a pitch of 2.54mm and a contact type of full bellow, this connector guarantees secure and stable connections. The termination through-hole method and matte tin plating further enhance its performance and longevity. Tested for reliability in harsh conditions, the ECC28DRTN is the perfect choice for mission-critical systems.