ECC28DRTS-S13

Heilind Number:SULECC28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRTS-S13

Detailed Description

Introducing the ECC28DRTS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Engineered with precision and durability in mind, this connector features a gender: Female configuration with two rows for efficient signal transmission. Its side-hole mount type and card extender termination method ensure secure and stable attachment. Crafted from PBT and Phosphor Bronze with gold contact plating, it guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power environments. The full bellow contact type and straddle orientation further enhance its reliability. Boasting 56 positions and a tail length of 4.7mm (.185 in), it offers ample connectivity options while operating flawlessly in a wide temperature range from -65 to 125°C. The matte tin termination plating adds another layer of protection, making it ideal for industrial and commercial use. With a compact size, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the ECC28DRTSS13 is a versatile and essential component for your PCB assembly needs.