| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DRXH |
ECC28DRXH
| Heilind Number: | SULECC28DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. This connector, with 56 positions in a straight orientation and a pitch of 2.54mm, is ideal for high-density PCB layouts. Its operating temperature range of -65 to 125°C guarantees stability in extreme conditions. Trust the ECC28DRXH for secure and efficient board-to-board connections in aerospace, military, and other hi-rel industries.

