| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DRXN |
ECC28DRXN
| Heilind Number: | SULECC28DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DRXN, a top-of-the-line Board To Board PCB Connector designed for high-performance applications. With PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The straight orientation and 2.54mm pitch make for easy and secure installations. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The connector's Full Bellow contact type and Matte Tin termination plating further enhance its reliability. With a temperature range of -65 to 125°C, it is suitable for use in harsh environments. Compact yet robust, the ECC28DRXN is the perfect choice for demanding electronic systems.

