| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DRXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DRXS |
ECC28DRXS
| Heilind Number: | SULECC28DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DRXS, a high-performance board-to-board PCB connector designed for precision and reliability. With a sleek and compact form factor, this connector features two rows of female pins, each capable of handling up to 3A of current at 700VAC. Crafted from durable PBT and phosphor bronze, and plated with gold and matte tin, it ensures optimal conductivity and longevity even in harsh operating environments ranging from -65 to 125°C. The innovative Full Bellow contact type guarantees secure and stable connections, while the straight orientation and side hole mount type make installation a breeze. With 56 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB applications. Upgrade your connectivity solutions with the ECC28DRXS.

