| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DRYH-S13 |
ECC28DRYH-S13
| Heilind Number: | SULECC28DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DRYHS13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity. The Full Bellow contact type and Clearance Hole mount offer secure and stable connections. With a pitch of 2.54mm and 56 positions, it allows for efficient data transmission. Operating at a wide temperature range of -65 to 125°C and voltage of 700 VAC, it is suitable for diverse industrial environments. The ECC28DRYHS13 is the perfect solution for demanding electronic interconnect needs.

