ECC28DRYH

Heilind Number:SULECC28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRYH

Detailed Description

Introducing the ECC28DRYH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a pitch of 2.54mm (.1in) and featuring two rows, this connector offers secure and efficient mating. Its female gender and straight orientation make it easy to integrate into your PCB designs. Boasting a contact material of phosphor bronze with gold plating, it ensures reliable signal transmission. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is built to withstand harsh conditions. The termination method of thru-hole with matte tin plating guarantees a durable and stable connection. With 56 positions and a tail length of 11.18mm (.44in), the ECC28DRYH offers ample room for connectivity. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector delivers uncompromising performance. Upgrade your PCB designs with the ECC28DRYH and experience seamless connectivity like never before.