ECC28DRYI-S13

Heilind Number:SULECC28DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRYI-S13

Detailed Description

Introducing the ECC28DRYIS13 Board To Board PCB Connector, a high-performance solution designed for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector with two rows and 56 positions, along with a threaded mount type and card extender termination method, guarantees secure and stable connections. Gold-plated Phosphor Bronze contacts and matte tin termination plating enhance conductivity and longevity. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. Perfect for aerospace, defense, and industrial applications, the ECC28DRYIS13 ensures optimal performance in critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.