| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DRYN-S13 |
ECC28DRYN-S13
| Heilind Number: | SULECC28DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DRYNS13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts with full bellow contact type, it guarantees secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its straddle orientation and no mounting design make installation easy. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial electronics, the ECC28DRYNS13 is a reliable solution for your connectivity needs.

