ECC28DRYS-S13

Heilind Number:SULECC28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRYS-S13

Detailed Description

The ECC28DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a total of 56 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring a side hole mount type and card extender termination method, it ensures secure and stable attachment. The female gender connector, made of PBT and phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8mm (.425 in) and a low connector height of 10.95mm (.431 in), it allows for efficient PCB integration. The matte tin termination plating complies with industry standards for RoHS and ensures environmental sustainability. Ideal for use in aerospace, defense, and industrial applications, the ECC28DRYSS13 is a reliable and high-quality connector that meets the most stringent requirements.