ECC28DRYS

Heilind Number:SULECC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRYS

Detailed Description

Introducing the ECC28DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The female connector with two rows and side hole mount type offers versatility in installation. Its gold-plated phosphor bronze contacts and full bellow design ensure excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, military, and industrial use. With 56 positions, 2.54mm pitch, and 11.18mm tail length, it provides ample connectivity options. The matte tin termination plating enhances durability. Trust the ECC28DRYS for seamless board-to-board connections in critical systems.