ECC28DSXH

Heilind Number:SULECC28DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DSXH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DSXH

Detailed Description

Introducing the ECC28DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it's perfect for power and signal transmission. The 28-position connector, with a pitch of 2.54mm, offers ample connectivity options. Its gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. The straight orientation, clearance hole mount type, and thru-hole termination method make installation a breeze. Trust the ECC28DSXH for secure and efficient board-level connections in your next project.