| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 28 |
| SKU: | SULECC28DSXN |
ECC28DSXN
| Heilind Number: | SULECC28DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DSXN |
| ECAD Model: |
Specifications
Detailed Description
The ECC28DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with one row of 28 positions, this connector boasts a robust construction with PBT and Phosphor Bronze materials, ensuring reliable power and signal transmission. With a 3A amperage rating and a 700VAC voltage capability, it is suitable for various industrial environments. The termination method of Thru Hole and contact plating of Gold offer excellent conductivity and durability. Its straight orientation and compact dimensions make it easy to integrate into circuit boards. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. Trust the ECC28DSXN for secure and efficient board-to-board connections in your electronic systems.

