ECC28DSXS

Heilind Number:SULECC28DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DSXS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DSXS

Detailed Description

SKU ECC28DSXS features a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm and 28 positions, this connector ensures secure and efficient connections on your circuit boards. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700VAC and a maximum amperage of 3A, it meets stringent performance requirements. The straight orientation and side hole mount type facilitate easy installation. With a tail length of 4.06mm, this connector offers flexibility in board layout. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. The matte tin termination plating ensures reliable solder connections. Perfect for demanding electronic applications, the ECC28DSXS is a top choice for engineers seeking high-quality board-to-board connectivity solutions.