ECC28DTAH

Heilind Number:SULECC28DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTAH

Detailed Description

The ECC28DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity. Featuring a 2.54mm pitch, it offers 56 positions in a compact design, making it ideal for densely populated PCBs. The right-angle orientation and clearance hole mount type allow for easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees dependable performance in harsh environments. The Matte Tin termination plating further enhances durability. With a connector height of .61 inches and a width of 9.4mm, it provides a sleek and space-efficient solution for your connectivity needs. Perfect for industrial and commercial applications, the ECC28DTAH is a top choice for professionals seeking quality and reliability in their PCB connections.