| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DTAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DTAI-S189 |
ECC28DTAI-S189
| Heilind Number: | SULECC28DTAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DTAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DTAIS189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions spread across 2 rows, this connector ensures secure and efficient data transmission. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity, while gold contact plating guarantees optimal signal integrity. Featuring a threaded mount type and right-angle orientation, installation is effortless in any configuration. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for even the harshest environments. Trust in the ECC28DTAIS189 for reliable connectivity in critical electronic systems.

