ECC28DTAI

Heilind Number:SULECC28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DTAI

Detailed Description

ECC28DTAI features a robust design with PBT & Phosphor Bronze components, making it ideal for high-performance applications. With a current rating of 3A and voltage capability of 700 VAC, this female connector ensures reliable power transmission. Its threaded mount type and through-hole termination method offer secure and stable installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Featuring two rows of 56 loop bellow contact positions with a pitch of 2.54mm, this connector allows for efficient signal transmission. Its right-angle orientation and low-profile design with a connector height of 15.49mm make it suitable for space-constrained environments. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable in harsh conditions. With matte tin termination plating, it offers enhanced solderability. The ECC28DTAI is a top choice for board-to-board and card edge connectivity in various electronic systems.