ECC28DTAN-S189

Heilind Number:SULECC28DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTAN-S189

Detailed Description

Introducing the ECC28DTANS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers a secure and reliable connection with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 56 gold-plated contacts on a 2.54mm pitch, it ensures efficient signal transmission. The loop bellow contact type and right-angle orientation provide flexibility in connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With termination through-hole and matte tin plating, it guarantees easy installation and durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, the ECC28DTANS189 is ideal for space-constrained designs in aerospace, military, and industrial applications. Trust in its quality and performance for seamless PCB connections.