| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DTAN |
ECC28DTAN
| Heilind Number: | SULECC28DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DTAN |
| ECAD Model: |
Specifications
Detailed Description
The ECC28DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it guarantees secure and reliable connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. Featuring a right-angle orientation and a loop bellow contact type, it allows for easy and efficient mating. With a contact plating of gold and termination plating of matte tin, it ensures low contact resistance and high corrosion resistance. Operating at temperatures ranging from -65 to 125 °C, it is suitable for use in harsh environments. Meeting stringent quality standards, this connector is perfect for industries where reliability is paramount.

