ECC28DTAS-S189

Heilind Number:SULECC28DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DTAS-S189

Detailed Description

Introducing the ECC28DTASS189, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at a maximum voltage of 700 VAC and 3 A, it offers optimal power transmission. The gold-plated Phosphor Bronze contacts guarantee excellent signal integrity, while the loop bellow contact type and right-angle orientation provide secure and space-efficient connections. With 56 positions spread across 2 rows, it offers ample connectivity options. The termination method of thru-hole with matte tin plating ensures easy and stable installation. Suitable for use in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and harsh environment applications. Its compact design, with dimensions of 9.4 mm in width and 15.49 mm in height, makes it versatile for various PCB setups. Whether for telecommunications, aerospace, or other high-reliability systems, the ECC28DTASS189 is the perfect choice for seamless board-to-board connections.