ECC28DTAS

Heilind Number:SULECC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DTAS

Detailed Description

Introducing the ECC28DTAS Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, boasting a robust design with PBT and Phosphor Bronze construction, offers reliable power transfer with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows for enhanced functionality, it ensures efficient signal transmission with gold-plated contacts. The right-angle orientation and side-hole mount type make it versatile for various applications, while the loop bellow contact type guarantees secure connections. With a pitch of 2.54mm, 56 positions, and matte tin termination plating, this connector is ideal for demanding environments, operating flawlessly in temperatures ranging from -65 to 125°C. Trust in the ECC28DTAS for seamless PCB connectivity in aerospace, automotive, and industrial settings.